BAT54AQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 18 501
Unit Price: 6,51000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31 153
Unit Price: 10,50000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 74 773
Unit Price: 2,52000 Kč
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54AQ-7-F

DigiKey Part Number
31-BAT54AQ-7-FTR-ND - Tape & Reel (TR)
31-BAT54AQ-7-FCT-ND - Cut Tape (CT)
31-BAT54AQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54AQ-7-F
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,22100 Kč42,21 Kč
1002,64150 Kč264,15 Kč
5001,95030 Kč975,15 Kč
1 0001,72604 Kč1 726,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,44053 Kč4 321,59 Kč
6 0001,29645 Kč7 778,70 Kč
9 0001,22295 Kč11 006,55 Kč
15 0001,14030 Kč17 104,50 Kč
21 0001,09133 Kč22 917,93 Kč
30 0001,04371 Kč31 311,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč