
BAT43W-7-F | |
|---|---|
DigiKey Part Number | BAT43W-FDITR-ND - Tape & Reel (TR) BAT43W-FDICT-ND - Cut Tape (CT) BAT43W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43W-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT43W-7-F Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43W_R1_00001 | Panjit International Inc. | 37 696 | 3757-BAT43W_R1_00001CT-ND | 2,73000 Kč | Similar |
| CMHSH5-4 TR PBFREE | Central Semiconductor Corp | 23 720 | 1514-CMHSH5-4TRPBFREECT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,52140 Kč | 352,14 Kč |
| 500 | 2,62224 Kč | 1 311,12 Kč |
| 1 000 | 2,33162 Kč | 2 331,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96135 Kč | 5 884,05 Kč |
| 6 000 | 1,77465 Kč | 10 647,90 Kč |
| 9 000 | 1,67944 Kč | 15 114,96 Kč |
| 15 000 | 1,57241 Kč | 23 586,15 Kč |
| 21 000 | 1,50901 Kč | 31 689,21 Kč |
| 30 000 | 1,44736 Kč | 43 420,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |








