Diode 70 V 70mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70T-7-F

DigiKey Part Number
BAS70T-7-FDITR-ND - Tape & Reel (TR)
BAS70T-7-FDICT-ND - Cut Tape (CT)
BAS70T-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70T-7-F
Description
DIODE SCHOTTKY 70V 70MA SOT523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
BAS70T-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-523
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 334
Factory Stock: 192 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,35400 Kč53,54 Kč
1003,36180 Kč336,18 Kč
5002,50002 Kč1 250,01 Kč
1 0002,22138 Kč2 221,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86623 Kč5 598,69 Kč
6 0001,68712 Kč10 122,72 Kč
9 0001,59575 Kč14 361,75 Kč
15 0001,49307 Kč22 396,05 Kč
21 0001,43224 Kč30 077,04 Kč
30 0001,37310 Kč41 193,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč