Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4690T3G

DigiKey Part Number
MMSZ4690T3GOSTR-ND - Tape & Reel (TR)
MMSZ4690T3GOSCT-ND - Cut Tape (CT)
MMSZ4690T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4690T3G
Description
DIODE ZENER 5.6V 500MW SOD123
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4690T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,99500 Kč19,95 Kč
1000,69290 Kč69,29 Kč
5000,60894 Kč304,47 Kč
1 0000,50395 Kč503,95 Kč
2 0000,49346 Kč986,92 Kč
5 0000,48295 Kč2 414,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,35697 Kč3 569,70 Kč
20 0000,33859 Kč6 771,80 Kč
30 0000,31505 Kč9 451,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč