
BAS70JW-7-F | |
|---|---|
DigiKey Part Number | BAS70JW-FDITR-ND - Tape & Reel (TR) BAS70JW-FDICT-ND - Cut Tape (CT) BAS70JW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70JW-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70JW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 7,10780 Kč | 710,78 Kč |
| 500 | 5,43848 Kč | 2 719,24 Kč |
| 1 000 | 4,90072 Kč | 4 900,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09069 Kč | 12 272,07 Kč |
| 6 000 | 3,75665 Kč | 22 539,90 Kč |
| 9 000 | 3,58644 Kč | 32 277,96 Kč |
| 15 000 | 3,39521 Kč | 50 928,15 Kč |
| 21 000 | 3,30719 Kč | 69 450,99 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











