
5204-0013-40 | |
|---|---|
DigiKey Part Number | 1798-1087-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0013-40 |
Description | CONN EMI GASKET 15 16 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 15, 16 Beige |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-DTL-38999 Series I, II, III Flange Connector |
Manufacturer Leader Tech Inc. | Shell Size - Insert 15, 16 |
Packaging Bulk | Material Fluorosilicone, Silver Plated Aluminum |
Part Status Active | Features Square |
Accessory Type EMI Gasket | Color Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,79000 Kč | 116,79 Kč |
| 20 | 83,89100 Kč | 1 677,82 Kč |
| 40 | 79,45950 Kč | 3 178,38 Kč |
| 100 | 74,78370 Kč | 7 478,37 Kč |
| 260 | 71,03304 Kč | 18 468,59 Kč |
| 500 | 68,98874 Kč | 34 494,37 Kč |
| 1 000 | 67,19496 Kč | 67 194,96 Kč |
| 2 500 | 65,30182 Kč | 163 254,55 Kč |
| Unit Price without VAT: | 116,79000 Kč |
|---|---|
| Unit Price with VAT: | 141,31590 Kč |





