
5204-0010-40 | |
|---|---|
DigiKey Part Number | 1798-1081-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0010-40 |
Description | CONN EMI GASKET 13 14 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 13, 14 Beige |
Datasheet | Datasheet |
Category | For Use With/Related Products MIL-DTL-38999 Series I, II, III Flange Connector |
Manufacturer Leader Tech Inc. | Shell Size - Insert 13, 14 |
Packaging Bulk | Material Fluorosilicone, Silver Plated Aluminum |
Part Status Active | Features Square |
Accessory Type EMI Gasket | Color Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 20 | 74,81900 Kč | 1 496,38 Kč |
| 40 | 70,80450 Kč | 2 832,18 Kč |
| 100 | 66,55820 Kč | 6 655,82 Kč |
| 260 | 63,15688 Kč | 16 420,79 Kč |
| 500 | 61,30182 Kč | 30 650,91 Kč |
| 1 000 | 59,67447 Kč | 59 674,47 Kč |
| 2 500 | 57,95635 Kč | 144 890,88 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |







