BAS40W-05-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1 524
Unit Price: 0,86000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21159 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14 123
Unit Price: 1,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,43000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 19 212
Unit Price: 0,65000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 35 513
Unit Price: 1,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 987
Unit Price: 1,51000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,23771 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 798
Unit Price: 2,26000 Kč
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40W-05-7

DigiKey Part Number
BAS40W-05DITR-ND - Tape & Reel (TR)
BAS40W-05DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS40W-05-7
Description
DIODE ARR SCHOT 40V 200MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS40W-05-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0005,26250 Kč157 875,00 Kč
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč