


CDBV3-40A-G | |
|---|---|
DigiKey Part Number | CDBV3-40A-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV3-40A-G |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39604 Kč | 4 188,12 Kč |
| 6 000 | 1,25732 Kč | 7 543,92 Kč |
| 9 000 | 1,18657 Kč | 10 679,13 Kč |
| 15 000 | 1,10701 Kč | 16 605,15 Kč |
| 21 000 | 1,05986 Kč | 22 257,06 Kč |
| 30 000 | 1,01403 Kč | 30 420,90 Kč |
| 75 000 | 0,91343 Kč | 68 507,25 Kč |
| 150 000 | 0,85128 Kč | 127 692,00 Kč |
| Unit Price without VAT: | 1,39604 Kč |
|---|---|
| Unit Price with VAT: | 1,68921 Kč |

