SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116Q-13-F

DigiKey Part Number
31-BAS116Q-13-FTR-ND - Tape & Reel (TR)
31-BAS116Q-13-FCT-ND - Cut Tape (CT)
31-BAS116Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116Q-13-F
Description
DIODE STANDARD 85V 215MA SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 85 V 215mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,90500 Kč29,05 Kč
1001,79560 Kč179,56 Kč
5001,31394 Kč656,97 Kč
1 0001,15754 Kč1 157,54 Kč
2 0001,02556 Kč2 051,12 Kč
5 0000,88233 Kč4 411,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,76976 Kč7 697,60 Kč
20 0000,69726 Kč13 945,20 Kč
30 0000,66030 Kč19 809,00 Kč
50 0000,61875 Kč30 937,50 Kč
70 0000,59413 Kč41 589,10 Kč
100 0000,57021 Kč57 021,00 Kč
250 0000,52099 Kč130 247,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč