BAS116 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 36 196
Unit Price: 4,38000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 000
Unit Price: 0,55578 Kč
Datasheet
Diode 85 V 215mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116

DigiKey Part Number
BAS116DITR-ND - Tape & Reel (TR)
BAS116DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS116
Description
DIODE STANDARD 85V 215MA SOT233
Customer Reference
Detailed Description
Diode 85 V 215mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
85 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
215mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS116-7-FDiodes Incorporated36 196BAS116-FDICT-ND4,38000 KčDirect
BAS116,215Nexperia USA Inc.01727-4795-1-ND3,75000 KčDirect
BAS116,235Nexperia USA Inc.01727-6374-1-ND3,75000 KčDirect
BAS116_R1_00001Panjit International Inc.03757-BAS116_R1_00001CT-ND3,13000 KčSimilar
PMBD6050,215Nexperia USA Inc.01727-4250-1-ND3,34000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,47448 Kč4 423,44 Kč
6 0001,34570 Kč8 074,20 Kč
9 0001,27948 Kč11 515,32 Kč
15 0001,20460 Kč18 069,00 Kč
21 0001,16001 Kč24 360,21 Kč
30 0001,11649 Kč33 494,70 Kč
75 0001,04278 Kč78 208,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč