


B340Q-13-F | |
|---|---|
DigiKey Part Number | B340Q-13-FDITR-ND - Tape & Reel (TR) B340Q-13-FDICT-ND - Cut Tape (CT) B340Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340Q-13-F |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 500 | 4,27100 Kč | 2 135,50 Kč |
| 1 000 | 3,82773 Kč | 3 827,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26407 Kč | 9 792,21 Kč |
| 6 000 | 2,97997 Kč | 17 879,82 Kč |
| 9 000 | 2,83517 Kč | 25 516,53 Kč |
| 15 000 | 2,67246 Kč | 40 086,90 Kč |
| 21 000 | 2,57609 Kč | 54 097,89 Kč |
| 30 000 | 2,48243 Kč | 74 472,90 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |






