B340B-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 109 089
Unit Price: 11,97000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 7 146
Unit Price: 19,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 954
Unit Price: 17,64000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 449
Unit Price: 17,64000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 328
Unit Price: 10,71000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 217
Unit Price: 15,96000 Kč
Datasheet
Diode 40 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount SMB
DO-214AA

B340B-13

DigiKey Part Number
B340BDITR-ND - Tape & Reel (TR)
B340BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B340B-13
Description
DIODE SCHOTTKY 40V 3A SMB
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B340B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0007,61178 Kč228 353,40 Kč
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč