


SK44BL-TP | |
|---|---|
DigiKey Part Number | SK44BL-TPMSTR-ND - Tape & Reel (TR) SK44BL-TPMSCT-ND - Cut Tape (CT) SK44BL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK44BL-TP |
Description | DIODE SCHOTT 40V 4A DO214AA HSMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 100 | 6,38130 Kč | 638,13 Kč |
| 500 | 4,84970 Kč | 2 424,85 Kč |
| 1 000 | 4,35562 Kč | 4 355,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,72756 Kč | 11 182,68 Kč |
| 6 000 | 3,41116 Kč | 20 466,96 Kč |
| 9 000 | 3,24988 Kč | 29 248,92 Kč |
| 15 000 | 3,06868 Kč | 46 030,20 Kč |
| 21 000 | 2,96137 Kč | 62 188,77 Kč |
| 30 000 | 2,85708 Kč | 85 712,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |






