
CMSH3-40M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-40MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-40MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-40MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-40M TR13 PBFREE |
Description | DIODE SCHOTTKY 40V 3A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,09050 Kč | 809,05 Kč |
| 500 | 6,20364 Kč | 3 101,82 Kč |
| 1 000 | 5,59555 Kč | 5 595,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,82247 Kč | 14 467,41 Kč |
| 6 000 | 4,43310 Kč | 26 598,60 Kč |
| 9 000 | 4,23471 Kč | 38 112,39 Kč |
| 15 000 | 4,01185 Kč | 60 177,75 Kč |
| 21 000 | 3,87987 Kč | 81 477,27 Kč |
| 30 000 | 3,75162 Kč | 112 548,60 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

