B220-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 21 251
Unit Price: 5,83000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 944
Unit Price: 8,53000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,02725 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 081
Unit Price: 9,78000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 49 400
Unit Price: 8,74000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 403
Unit Price: 8,11000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,06237 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 27 560
Unit Price: 7,91000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 10 221
Unit Price: 12,48000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 632
Unit Price: 11,37000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 106
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,71477 Kč
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

B220-13

DigiKey Part Number
B220DITR-ND - Tape & Reel (TR)
B220DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B220-13
Description
DIODE SCHOTTKY 20V 2A SMB
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SMB
EDA/CAD Models
B220-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,77000 Kč19,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0005,46158 Kč163 847,40 Kč
Unit Price without VAT:19,77000 Kč
Unit Price with VAT:23,92170 Kč