5817SMJ/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,44000 Kč

Similar


Diodes Incorporated
In Stock: 5 031
Unit Price: 11,55000 Kč
Datasheet

Similar


onsemi
In Stock: 4 696
Unit Price: 17,43000 Kč
Datasheet
Diode 20 V 1A Surface Mount DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5817SMJ/TR13

DigiKey Part Number
5817SMJ/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5817SMJ/TR13
Description
DIODE SCHOTTKY 20V 1A DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B120B-13Diodes Incorporated0B120BDICT-ND13,44000 KčSimilar
B120B-13-FDiodes Incorporated5 031B120B-FDICT-ND11,55000 KčSimilar
MBRS120T3Gonsemi4 696MBRS120T3GOSCT-ND17,43000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,25814 Kč39 774,42 Kč
Manufacturers Standard Package
Unit Price without VAT:13,25814 Kč
Unit Price with VAT:16,04235 Kč