B120B-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5 031
Unit Price: 11,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,28803 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 746
Unit Price: 28,77000 Kč
Datasheet

Similar


onsemi
In Stock: 4 696
Unit Price: 17,43000 Kč
Datasheet
Diode 20 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SMB
DO-214AA

B120B-13

DigiKey Part Number
B120BDITR-ND - Tape & Reel (TR)
B120BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B120B-13
Description
DIODE SCHOTTKY 20V 1A SMB
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SMB
EDA/CAD Models
B120B-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B120B-13-FDiodes Incorporated5 031B120B-FDICT-ND11,55000 KčDirect
5817SMJ/TR13Microchip Technology05817SMJ/TR13-ND13,25814 KčSimilar
5817SMJE3/TR13Microchip Technology05817SMJE3/TR13-ND12,28803 KčSimilar
CMSH1-20 TR13 PBFREECentral Semiconductor Corp6 7461514-CMSH1-20TR13PBFREECT-ND28,77000 KčSimilar
MBRS120T3Gonsemi4 696MBRS120T3GOSCT-ND17,43000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,28094 Kč98 428,20 Kč
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč