B140HB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 59 938
Unit Price: 12,81000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 029
Unit Price: 15,96000 Kč

Similar


Comchip Technology
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


onsemi
In Stock: 179 360
Unit Price: 12,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 621
Unit Price: 9,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,93213 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 833
Unit Price: 12,81000 Kč
Datasheet
Diode 40 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SMB
DO-214AA

B140HB-13

DigiKey Part Number
B140HBDITR-ND - Tape & Reel (TR)
B140HBDICT-ND - Cut Tape (CT)
B140HBDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B140HB-13
Description
DIODE SCHOTTKY 40V 1A SMB
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B140HB-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
80pF @ 5V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B140HB-13-FDiodes Incorporated59 938B140HB-FDICT-ND12,81000 KčDirect
5819SMJE3/TR13Microchip Technology4 029150-5819SMJE3/TR13CT-ND15,96000 KčSimilar
CDBB140-GComchip Technology0641-1106-1-ND10,08000 KčSimilar
MBRS140T3Gonsemi179 360MBRS140T3GOSCT-ND12,60000 KčSimilar
STPS140USTMicroelectronics17 621497-2490-1-ND9,45000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,80589 Kč114 176,70 Kč
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč