B140B-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 64 778
Unit Price: 8,82000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 34 828
Unit Price: 13,86000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,22280 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 029
Unit Price: 15,96000 Kč

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


onsemi
In Stock: 179 360
Unit Price: 12,60000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13 679
Unit Price: 10,08000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13 619
Unit Price: 10,71000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,93111 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 621
Unit Price: 9,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 123
Unit Price: 9,66000 Kč
Datasheet
Diode 40 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SMB
DO-214AA

B140B-13

DigiKey Part Number
B140BDITR-ND - Tape & Reel (TR)
B140BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B140B-13
Description
DIODE SCHOTTKY 40V 1A SMB
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMB
EDA/CAD Models
B140B-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B140B-13-FDiodes Incorporated64 778B140B-FDICT-ND8,82000 KčDirect
CMSH1-40 TR13 PBFREECentral Semiconductor Corp34 8281514-CMSH1-40TR13PBFREECT-ND13,86000 KčDirect
5819SMJ/TR13Microchip Technology05819SMJ/TR13-ND25,22280 KčSimilar
5819SMJE3/TR13Microchip Technology4 029150-5819SMJE3/TR13CT-ND15,96000 KčSimilar
BAT165E6327HTSA1Infineon Technologies0BAT165E6327HTSA1CT-ND10,71000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,54341 Kč106 302,30 Kč
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč