Direct
Direct
Similar
Similar
Similar
Similar
Similar



B140B-13 | |
|---|---|
DigiKey Part Number | B140BDITR-ND - Tape & Reel (TR) B140BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B140B-13 |
Description | DIODE SCHOTTKY 40V 1A SMB |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
EDA/CAD Models | B140B-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140B-13-F | Diodes Incorporated | 64 778 | B140B-FDICT-ND | 8,82000 Kč | Direct |
| CMSH1-40 TR13 PBFREE | Central Semiconductor Corp | 34 828 | 1514-CMSH1-40TR13PBFREECT-ND | 13,86000 Kč | Direct |
| 5819SMJ/TR13 | Microchip Technology | 0 | 5819SMJ/TR13-ND | 25,22280 Kč | Similar |
| 5819SMJE3/TR13 | Microchip Technology | 4 029 | 150-5819SMJE3/TR13CT-ND | 15,96000 Kč | Similar |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,54341 Kč | 106 302,30 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










