B120BQ-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 13,32000 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 10 176
Unit Price: 6,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,02725 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

B120BQ-13-F

DigiKey Part Number
B120BQ-13-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B120BQ-13-F
Description
DIODE SCHOTTKY 20V 1A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98552 Kč5 956,56 Kč
6 0001,80055 Kč10 803,30 Kč
9 0001,70625 Kč15 356,25 Kč
15 0001,60026 Kč24 003,90 Kč
21 0001,53747 Kč32 286,87 Kč
30 0001,47644 Kč44 293,20 Kč
75 0001,36540 Kč102 405,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,98552 Kč
Unit Price with VAT:2,40248 Kč