Diode 30 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount SOD-323
SOD-323

B0530WSQ-7-F

DigiKey Part Number
31-B0530WSQ-7-FTR-ND - Tape & Reel (TR)
31-B0530WSQ-7-FCT-ND - Cut Tape (CT)
31-B0530WSQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0530WSQ-7-F
Description
DIODE SCHOTTKY 30V 500MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
58pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 896
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,88500 Kč38,85 Kč
1003,21060 Kč321,06 Kč
5002,39042 Kč1 195,21 Kč
1 0002,12500 Kč2 125,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09959 Kč6 298,77 Kč
6 0001,97486 Kč11 849,16 Kč
9 0001,39396 Kč12 545,64 Kč
15 0001,38644 Kč20 796,60 Kč
21 0001,33238 Kč27 979,98 Kč
30 0001,27778 Kč38 333,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč