AZV358GTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 685
Unit Price: 32,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 835
Unit Price: 32,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 187
Unit Price: 25,20000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 28,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 389
Unit Price: 7,56000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 22 830
Unit Price: 9,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 535
Unit Price: 36,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 14,72947 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZV358GTR-G1

DigiKey Part Number
AZV358GTR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZV358GTR-G1
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
210µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
60 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8542ARUZAnalog Devices Inc.1 685505-AD8542ARUZ-ND32,97000 KčSimilar
AD8542ARUZ-REELAnalog Devices Inc.4 835AD8542ARUZ-REELCT-ND32,97000 KčSimilar
LMV358IDGKRTexas Instruments0296-13455-1-ND8,40000 KčSimilar
LMV358MM/NOPBTexas Instruments5 187LMV358MM/NOPBCT-ND25,20000 KčSimilar
LMV358Q1MM/NOPBTexas Instruments0296-40307-1-ND28,56000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes