Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.8% 100 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ431BZ-ATRG1

DigiKey Part Number
31-AZ431BZ-ATRG1CT-ND - Cut Tape (CT)
31-AZ431BZ-ATRG1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AZ431BZ-ATRG1
Description
IC VREF SHUNT ADJ 0.8% TO92
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.8% 100 mA TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.8%
Manufacturer
Diodes Incorporated
Temperature Coefficient
20ppm/°C Typical
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS431AZTR-E1Diodes Incorporated33 808AS431AZTR-E1DICT-ND2,52000 KčParametric Equivalent
AS431AZTR-G1Diodes Incorporated3 90231-AS431AZTR-G1CT-ND2,73000 KčParametric Equivalent
AZ431AZ-ATRE1Diodes Incorporated576AZ431AZ-ATRE1DICT-ND2,10000 KčParametric Equivalent
AZ431AZ-ATRG1Diodes Incorporated74831-AZ431AZ-ATRG1CT-ND2,10000 KčParametric Equivalent
AZ431BZ-ATRE1Diodes Incorporated1 77531-AZ431BZ-ATRE1CT-ND2,10000 KčParametric Equivalent
In-Stock: 1 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,42800 Kč14,28 Kč
251,25160 Kč31,29 Kč
1001,05200 Kč105,20 Kč
2500,95584 Kč238,96 Kč
5000,89788 Kč448,94 Kč
1 0000,85021 Kč850,21 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,81084 Kč1 621,68 Kč
4 0000,77850 Kč3 114,00 Kč
6 0000,76230 Kč4 573,80 Kč
10 0000,74432 Kč7 443,20 Kč
14 0000,73382 Kč10 273,48 Kč
20 0000,72372 Kč14 474,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč