



AZ2117H-ADJTRG1 | |
|---|---|
DigiKey Part Number | AZ2117H-ADJTRG1DITR-ND - Tape & Reel (TR) AZ2117H-ADJTRG1DICT-ND - Cut Tape (CT) AZ2117H-ADJTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ2117H-ADJTRG1 |
Description | IC REG LIN POS ADJ 1.5A SOT223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ2117H-ADJTRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | Adjustable | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,64200 Kč | 26,42 Kč |
| 25 | 2,33040 Kč | 58,26 Kč |
| 100 | 1,98490 Kč | 198,49 Kč |
| 250 | 1,81928 Kč | 454,82 Kč |
| 500 | 1,71900 Kč | 859,50 Kč |
| 1 000 | 1,63681 Kč | 1 636,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51327 Kč | 6 053,08 Kč |
| 8 000 | 1,46734 Kč | 11 738,72 Kč |
| 12 000 | 1,44435 Kč | 17 332,20 Kč |
| 20 000 | 1,41888 Kč | 28 377,60 Kč |
| 28 000 | 1,40399 Kč | 39 311,72 Kč |
| 40 000 | 1,38966 Kč | 55 586,40 Kč |
| 100 000 | 1,35883 Kč | 135 883,00 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |











