



AZ1117CH-5.0TRG1 | |
|---|---|
DigiKey Part Number | AZ1117CH-5.0TRG1DITR-ND - Tape & Reel (TR) AZ1117CH-5.0TRG1DICT-ND - Cut Tape (CT) AZ1117CH-5.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH-5.0TRG1 |
Description | IC REG LINEAR 5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH-5.0TRG1 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -20°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,27600 Kč | 56,90 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 250 | 1,76888 Kč | 442,22 Kč |
| 500 | 1,67060 Kč | 835,30 Kč |
| 1 000 | 1,58976 Kč | 1 589,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,46844 Kč | 5 873,76 Kč |
| 8 000 | 1,42332 Kč | 11 386,56 Kč |
| 12 000 | 1,40074 Kč | 16 808,88 Kč |
| 20 000 | 1,37574 Kč | 27 514,80 Kč |
| 28 000 | 1,36111 Kč | 38 111,08 Kč |
| 40 000 | 1,34705 Kč | 53 882,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










