



AS78L05RTR-G1 | |
|---|---|
DigiKey Part Number | AS78L05RTR-G1DITR-ND - Tape & Reel (TR) AS78L05RTR-G1DICT-ND - Cut Tape (CT) AS78L05RTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS78L05RTR-G1 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS78L05RTR-G1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.8V @ 100mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,42720 Kč | 60,68 Kč |
| 100 | 2,06620 Kč | 206,62 Kč |
| 250 | 1,89484 Kč | 473,71 Kč |
| 500 | 1,79070 Kč | 895,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,70483 Kč | 1 704,83 Kč |
| 2 000 | 1,63417 Kč | 3 268,34 Kč |
| 3 000 | 1,59886 Kč | 4 796,58 Kč |
| 5 000 | 1,55973 Kč | 7 798,65 Kč |
| 7 000 | 1,53681 Kč | 10 757,67 Kč |
| 10 000 | 1,51480 Kč | 15 148,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










