



AS7805ADTR-G1 | |
|---|---|
DigiKey Part Number | AS7805ADTR-G1DITR-ND - Tape & Reel (TR) AS7805ADTR-G1DICT-ND - Cut Tape (CT) AS7805ADTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7805ADTR-G1 |
Description | IC REG LINEAR 5V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 25V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7805ADTR-E1 | Diodes Incorporated | 1 784 | AS7805ADTR-E1DICT-ND | 17,94000 Kč | Parametric Equivalent |
| BA17805FP-E2 | Rohm Semiconductor | 3 052 | BA17805FP-E2CT-ND | 37,96000 Kč | Similar |
| BA178M05FP-E2 | Rohm Semiconductor | 1 566 | BA178M05FP-E2CT-ND | 35,25000 Kč | Similar |
| BA7805FP-E2 | Rohm Semiconductor | 351 | BA7805FP-E2CT-ND | 22,52000 Kč | Similar |
| BA78M05FP-E2 | Rohm Semiconductor | 17 | BA78M05FP-E2CT-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 25 | 4,44640 Kč | 111,16 Kč |
| 100 | 3,83120 Kč | 383,12 Kč |
| 250 | 3,53876 Kč | 884,69 Kč |
| 500 | 3,36190 Kč | 1 680,95 Kč |
| 1 000 | 3,21634 Kč | 3 216,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,06267 Kč | 7 656,67 Kč |
| 5 000 | 2,97003 Kč | 14 850,15 Kč |
| 7 500 | 2,92361 Kč | 21 927,08 Kč |
| 12 500 | 2,87220 Kč | 35 902,50 Kč |
| 17 500 | 2,84218 Kč | 49 738,15 Kč |
| 25 000 | 2,81327 Kč | 70 331,75 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |




