



AS7805ADTR-E1 | |
|---|---|
DigiKey Part Number | AS7805ADTR-E1DITR-ND - Tape & Reel (TR) AS7805ADTR-E1DICT-ND - Cut Tape (CT) AS7805ADTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7805ADTR-E1 |
Description | IC REG LINEAR 5V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 25V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7805ADTR-G1 | Diodes Incorporated | 1 474 | AS7805ADTR-G1DICT-ND | 7,30000 Kč | Parametric Equivalent |
| BA17805FP-E2 | Rohm Semiconductor | 3 052 | BA17805FP-E2CT-ND | 37,96000 Kč | Similar |
| BA178M05FP-E2 | Rohm Semiconductor | 1 566 | BA178M05FP-E2CT-ND | 35,25000 Kč | Similar |
| BA7805FP-E2 | Rohm Semiconductor | 351 | BA7805FP-E2CT-ND | 22,52000 Kč | Similar |
| BA78M05FP-E2 | Rohm Semiconductor | 17 | BA78M05FP-E2CT-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 12,78400 Kč | 127,84 Kč |
| 25 | 11,51240 Kč | 287,81 Kč |
| 100 | 10,10870 Kč | 1 010,87 Kč |
| 250 | 9,43920 Kč | 2 359,80 Kč |
| 500 | 9,03460 Kč | 4 517,30 Kč |
| 1 000 | 8,71113 Kč | 8 711,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,35038 Kč | 20 875,95 Kč |
| 5 000 | 8,13861 Kč | 40 693,05 Kč |
| 7 500 | 8,03251 Kč | 60 243,83 Kč |
| 12 500 | 7,91506 Kč | 98 938,25 Kč |
| 17 500 | 7,84640 Kč | 137 312,00 Kč |
| 25 000 | 7,78035 Kč | 194 508,75 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |


