
AS431IAZTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS431IAZTR-G1CT-ND - Cut Tape (CT) 31-AS431IAZTR-G1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS431IAZTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,42100 Kč | 24,21 Kč |
| 25 | 2,12200 Kč | 53,05 Kč |
| 100 | 1,79980 Kč | 179,98 Kč |
| 250 | 1,64780 Kč | 411,95 Kč |
| 500 | 1,55560 Kč | 777,80 Kč |
| 1 000 | 1,48003 Kč | 1 480,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,41751 Kč | 2 835,02 Kč |
| 4 000 | 1,36620 Kč | 5 464,80 Kč |
| 6 000 | 1,34046 Kč | 8 042,76 Kč |
| 10 000 | 1,31196 Kč | 13 119,60 Kč |
| 14 000 | 1,29530 Kč | 18 134,20 Kč |
| 20 000 | 1,27927 Kč | 25 585,40 Kč |
| 50 000 | 1,24477 Kč | 62 238,50 Kč |
| 100 000 | 1,22398 Kč | 122 398,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

