
AS358MMTR-G1 | |
|---|---|
DigiKey Part Number | AS358MMTR-G1DITR-ND - Tape & Reel (TR) AS358MMTR-G1DICT-ND - Cut Tape (CT) AS358MMTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS358MMTR-G1 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AS358MMTR-G1 Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL082ARMZ-REEL | Analog Devices Inc. | 32 | 505-ADTL082ARMZ-REELCT-ND | 38,85000 Kč | Similar |
| LM258DGKR | Texas Instruments | 10 740 | 296-17217-1-ND | 5,46000 Kč | Similar |
| LM258DMR2G | onsemi | 560 | LM258DMR2GOSCT-ND | 5,88000 Kč | Similar |
| LM358ST | STMicroelectronics | 12 682 | 497-6456-1-ND | 6,72000 Kč | Similar |
| RC4558DGKRG4 | Texas Instruments | 2 500 | 296-35918-1-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 250 | 1,75040 Kč | 437,60 Kč |
| 500 | 1,65338 Kč | 826,69 Kč |
| 1 000 | 1,57338 Kč | 1 573,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47427 Kč | 4 422,81 Kč |
| 6 000 | 1,42584 Kč | 8 555,04 Kč |
| 9 000 | 1,40155 Kč | 12 613,95 Kč |
| 15 000 | 1,37466 Kč | 20 619,90 Kč |
| 21 000 | 1,35894 Kč | 28 537,74 Kč |
| 30 000 | 1,34383 Kč | 40 314,90 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

