
AS333SE-7 | |
|---|---|
DigiKey Part Number | 31-AS333SE-7TR-ND - Tape & Reel (TR) 31-AS333SE-7CT-ND - Cut Tape (CT) 31-AS333SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS333SE-7 |
Description | OPAMP GENERAL PURPOSE SOT353 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-353 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 17µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SOT-353 |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,63600 Kč | 65,90 Kč |
| 100 | 2,24820 Kč | 224,82 Kč |
| 250 | 2,06304 Kč | 515,76 Kč |
| 500 | 1,95124 Kč | 975,62 Kč |
| 1 000 | 1,85906 Kč | 1 859,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74533 Kč | 5 235,99 Kč |
| 6 000 | 1,68968 Kč | 10 138,08 Kč |
| 9 000 | 1,66179 Kč | 14 956,11 Kč |
| 15 000 | 1,63090 Kč | 24 463,50 Kč |
| 21 000 | 1,61285 Kč | 33 869,85 Kč |
| 30 000 | 1,59548 Kč | 47 864,40 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |











