
AS331KTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS331KTR-G1TR-ND - Tape & Reel (TR) 31-AS331KTR-G1CT-ND - Cut Tape (CT) 31-AS331KTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS331KTR-G1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,96480 Kč | 74,12 Kč |
| 100 | 2,53240 Kč | 253,24 Kč |
| 250 | 2,32740 Kč | 581,85 Kč |
| 500 | 2,20354 Kč | 1 101,77 Kč |
| 1 000 | 2,10211 Kč | 2 102,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97647 Kč | 5 929,41 Kč |
| 6 000 | 1,91498 Kč | 11 489,88 Kč |
| 9 000 | 1,88420 Kč | 16 957,80 Kč |
| 15 000 | 1,85009 Kč | 27 751,35 Kč |
| 21 000 | 1,83016 Kč | 38 433,36 Kč |
| 30 000 | 1,81098 Kč | 54 329,40 Kč |
| 75 000 | 1,76970 Kč | 132 727,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |








