


LM2931ACDR2G | |
|---|---|
DigiKey Part Number | LM2931ACDR2GOSTR-ND - Tape & Reel (TR) LM2931ACDR2GOSCT-ND - Cut Tape (CT) LM2931ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931ACDR2G |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931ACDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,76240 Kč | 119,06 Kč |
| 100 | 4,11140 Kč | 411,14 Kč |
| 250 | 3,80148 Kč | 950,37 Kč |
| 500 | 3,61460 Kč | 1 807,30 Kč |
| 1 000 | 3,46026 Kč | 3 460,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,29761 Kč | 8 244,02 Kč |
| 5 000 | 3,19951 Kč | 15 997,55 Kč |
| 7 500 | 3,15037 Kč | 23 627,78 Kč |
| 12 500 | 3,09594 Kč | 38 699,25 Kč |
| 17 500 | 3,06415 Kč | 53 622,62 Kč |
| 25 000 | 3,03355 Kč | 75 838,75 Kč |
| 62 500 | 2,96768 Kč | 185 480,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






