
AS324MTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS324MTR-G1TR-ND - Tape & Reel (TR) 31-AS324MTR-G1CT-ND - Cut Tape (CT) 31-AS324MTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS324MTR-G1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 1mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324M/NOPB | Texas Instruments | 4 806 | LM324MNS/NOPB-ND | 32,76000 Kč | Direct |
| LM324MX/NOPB | Texas Instruments | 6 624 | LM324MX/NOPBCT-ND | 20,16000 Kč | Direct |
| ADA4004-4ARZ | Analog Devices Inc. | 226 | 505-ADA4004-4ARZ-ND | 305,10000 Kč | Similar |
| ADTL084ARZ | Analog Devices Inc. | 229 | 505-ADTL084ARZ-ND | 68,87000 Kč | Similar |
| ADTL084ARZ-REEL | Analog Devices Inc. | 4 975 | ADTL084ARZ-REELCT-ND | 68,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 100 | 3,04050 Kč | 304,05 Kč |
| 250 | 2,79860 Kč | 699,65 Kč |
| 500 | 2,65372 Kč | 1 326,86 Kč |
| 1 000 | 2,53446 Kč | 2 534,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,35514 Kč | 9 420,56 Kč |
| 8 000 | 2,28855 Kč | 18 308,40 Kč |
| 12 000 | 2,25519 Kč | 27 062,28 Kč |
| 20 000 | 2,21823 Kč | 44 364,60 Kč |
| 28 000 | 2,19662 Kč | 61 505,36 Kč |
| 40 000 | 2,17584 Kč | 87 033,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

