Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX810-40SRG-7

DigiKey Part Number
APX810-40SRGDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APX810-40SRG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23R
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Datasheet
 Datasheet
EDA/CAD Models
APX810-40SRG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active High
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT23R
Voltage - Threshold
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX810S-40SR-7Diodes Incorporated0APX810S-40SR-7DITR-ND0,08599 KčDirect
APX810-40SAG-7Diodes Incorporated1 384APX810-40SAGDICT-ND0,20000 KčParametric Equivalent
APX810-40SRG-7Diodes Incorporated3 000981-APX810-40SRG-7-CHP0,08246 KčParametric Equivalent
MIC810JUY-TRMicrochip Technology0MIC810JUY-TR-ND0,27197 KčParametric Equivalent
TCM810JENB713Microchip Technology0TCM810JENB713-ND0,29747 KčParametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,03723 Kč6 111,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2,03723 Kč
Unit Price with VAT:2,46505 Kč