Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX810S-40SR-7 | |
|---|---|
DigiKey Part Number | APX810S-40SR-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX810S-40SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810S-40SA-7 | Diodes Incorporated | 3 556 | APX810S-40SA-7DICT-ND | 5,25000 Kč | Parametric Equivalent |
| ADM810JARTZ-REEL7 | Analog Devices Inc. | 3 197 | 505-ADM810JARTZ-REEL7CT-ND | 56,48000 Kč | Parametric Equivalent |
| TCM810JVNB713 | Microchip Technology | 2 980 | TCM810JVNB713CT-ND | 9,66000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12451 Kč | 6 373,53 Kč |
| Unit Price without VAT: | 2,12451 Kč |
|---|---|
| Unit Price with VAT: | 2,57066 Kč |




