Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX809-29SAG-7

DigiKey Part Number
APX809-29SAGDITR-ND - Tape & Reel (TR)
APX809-29SAGDICT-ND - Cut Tape (CT)
APX809-29SAGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX809-29SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX809-29SAG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX809S-29SA-7Diodes Incorporated18APX809S-29SA-7DICT-ND5,25000 KčDirect
APX809-29SRG-7Diodes Incorporated3 000APX809-29SRGDICT-ND5,04000 KčParametric Equivalent
CAT809STBI-GT3onsemi71CAT809STBI-GT3OSCT-ND9,87000 KčDirect
ADM6326-29ARTZ-R7Analog Devices Inc.5 268ADM6326-29ARTZ-R7CT-ND65,51000 KčSimilar
ADM809-5SARTZ-RL7Analog Devices Inc.2 503505-ADM809-5SARTZ-RL7CT-ND57,95000 KčSimilar
In-Stock: 6 907
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,73800 Kč37,38 Kč
253,30080 Kč82,52 Kč
1002,82420 Kč282,42 Kč
2502,59872 Kč649,68 Kč
5002,46222 Kč1 231,11 Kč
1 0002,35010 Kč2 350,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,21151 Kč6 634,53 Kč
6 0002,14369 Kč12 862,14 Kč
9 0002,10976 Kč18 987,84 Kč
15 0002,07212 Kč31 081,80 Kč
21 0002,05013 Kč43 052,73 Kč
30 0002,02897 Kč60 869,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč