
APX803S-31SA-7 | |
|---|---|
DigiKey Part Number | APX803S-31SA-7DITR-ND - Tape & Reel (TR) APX803S-31SA-7DICT-ND - Cut Tape (CT) APX803S-31SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803S-31SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803-31SAG-7 | Diodes Incorporated | 2 073 | APX803-31SAG-7DICT-ND | 7,14000 Kč | Parametric Equivalent |
| APX803S-31SR-7 | Diodes Incorporated | 7 921 | 31-APX803S-31SR-7CT-ND | 5,67000 Kč | Parametric Equivalent |
| CAT853TTBI-GT3 | onsemi | 1 980 | CAT853TTBI-GT3OSCT-ND | 17,43000 Kč | Parametric Equivalent |
| STM1001TWX6F | STMicroelectronics | 4 336 | 497-6569-1-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,42680 Kč | 85,67 Kč |
| 100 | 2,93760 Kč | 293,76 Kč |
| 250 | 2,70372 Kč | 675,93 Kč |
| 500 | 2,56302 Kč | 1 281,51 Kč |
| 1 000 | 2,44711 Kč | 2 447,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30383 Kč | 6 911,49 Kč |
| 6 000 | 2,23370 Kč | 13 402,20 Kč |
| 9 000 | 2,19858 Kč | 19 787,22 Kč |
| 15 000 | 2,15966 Kč | 32 394,90 Kč |
| 21 000 | 2,13691 Kč | 44 875,11 Kč |
| 30 000 | 2,11503 Kč | 63 450,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











