Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803-31SAG-7

DigiKey Part Number
APX803-31SAG-7DITR-ND - Tape & Reel (TR)
APX803-31SAG-7DICT-ND - Cut Tape (CT)
APX803-31SAG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803-31SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX803-31SAG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX803-31SRG-7Diodes Incorporated031-APX803-31SRG-7TR-ND2,97486 KčParametric Equivalent
APX803S-31SA-7Diodes Incorporated2 441APX803S-31SA-7DICT-ND5,67000 KčParametric Equivalent
APX803S-31SR-7Diodes Incorporated7 92131-APX803S-31SR-7CT-ND5,67000 KčParametric Equivalent
CAT853TTBI-GT3onsemi1 980CAT853TTBI-GT3OSCT-ND17,43000 KčParametric Equivalent
STM1001TWX6FSTMicroelectronics4 336497-6569-1-ND19,32000 KčParametric Equivalent
In-Stock: 2 073
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,91400 Kč49,14 Kč
254,35920 Kč108,98 Kč
1003,75860 Kč375,86 Kč
2503,46888 Kč867,22 Kč
5003,29500 Kč1 647,50 Kč
1 0003,15180 Kč3 151,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,97486 Kč8 924,58 Kč
6 0002,88821 Kč17 329,26 Kč
9 0002,84481 Kč25 603,29 Kč
15 0002,79675 Kč41 951,25 Kč
21 0002,76867 Kč58 142,07 Kč
30 0002,74163 Kč82 248,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč