APX803-31SRG-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 073
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 441
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 7 921
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 980
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4 336
Unit Price: 19,32000 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803-31SRG-7

DigiKey Part Number
31-APX803-31SRG-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APX803-31SRG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23R
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT23R
Datasheet
 Datasheet
EDA/CAD Models
APX803-31SRG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT23R
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APX803-31SAG-7Diodes Incorporated2 073APX803-31SAG-7DICT-ND7,14000 KčParametric Equivalent
APX803S-31SA-7Diodes Incorporated2 441APX803S-31SA-7DICT-ND5,67000 KčParametric Equivalent
APX803S-31SR-7Diodes Incorporated7 92131-APX803S-31SR-7CT-ND5,67000 KčParametric Equivalent
CAT853TTBI-GT3onsemi1 980CAT853TTBI-GT3OSCT-ND17,43000 KčParametric Equivalent
STM1001TWX6FSTMicroelectronics4 336497-6569-1-ND19,32000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,97486 Kč8 924,58 Kč
6 0002,88821 Kč17 329,26 Kč
9 0002,84481 Kč25 603,29 Kč
15 0002,79675 Kč41 951,25 Kč
21 0002,76867 Kč58 142,07 Kč
30 0002,74163 Kč82 248,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,97486 Kč
Unit Price with VAT:3,59958 Kč