
APX803S-23SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803S-23SA-7TR-ND - Tape & Reel (TR) 31-APX803S-23SA-7CT-ND - Cut Tape (CT) 31-APX803S-23SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803S-23SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,41200 Kč | 34,12 Kč |
| 25 | 3,02120 Kč | 75,53 Kč |
| 100 | 2,58620 Kč | 258,62 Kč |
| 250 | 2,37772 Kč | 594,43 Kč |
| 500 | 2,25162 Kč | 1 125,81 Kč |
| 1 000 | 2,14843 Kč | 2 148,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02075 Kč | 6 062,25 Kč |
| 6 000 | 1,95823 Kč | 11 749,38 Kč |
| 9 000 | 1,92691 Kč | 17 342,19 Kč |
| 15 000 | 1,89222 Kč | 28 383,30 Kč |
| 21 000 | 1,87195 Kč | 39 310,95 Kč |
| 30 000 | 1,85246 Kč | 55 573,80 Kč |
| 75 000 | 1,81048 Kč | 135 786,00 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |










