
APX803L20-27SR-7 | |
|---|---|
DigiKey Part Number | APX803L20-27SR-7DITR-ND - Tape & Reel (TR) APX803L20-27SR-7DICT-ND - Cut Tape (CT) APX803L20-27SR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L20-27SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23R-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT23R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 3,41600 Kč | 34,16 Kč |
| 25 | 3,02440 Kč | 75,61 Kč |
| 100 | 2,58920 Kč | 258,92 Kč |
| 250 | 2,38044 Kč | 595,11 Kč |
| 500 | 2,25422 Kč | 1 127,11 Kč |
| 1 000 | 2,15091 Kč | 2 150,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02308 Kč | 6 069,24 Kč |
| 6 000 | 1,96049 Kč | 11 762,94 Kč |
| 9 000 | 1,92914 Kč | 17 362,26 Kč |
| 15 000 | 1,89441 Kč | 28 416,15 Kč |
| 21 000 | 1,87410 Kč | 39 356,10 Kč |
| 30 000 | 1,85459 Kč | 55 637,70 Kč |
| 75 000 | 1,81257 Kč | 135 942,75 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |



