42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF26A-E3-18

DigiKey Part Number
SMF26A-E3-18GITR-ND - Tape & Reel (TR)
SMF26A-E3-18GICT-ND - Cut Tape (CT)
SMF26A-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF26A-E3-18
Description
TVS DIODE 26VWM 42.1VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
230pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,76100 Kč67,61 Kč
1004,28570 Kč428,57 Kč
5003,21228 Kč1 606,14 Kč
1 0002,86539 Kč2 865,39 Kč
2 0002,57310 Kč5 146,20 Kč
5 0002,25628 Kč11 281,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,06024 Kč20 602,40 Kč
20 0001,89540 Kč37 908,00 Kč
30 0001,81140 Kč54 342,00 Kč
50 0001,71701 Kč85 850,50 Kč
70 0001,66114 Kč116 279,80 Kč
100 0001,60683 Kč160 683,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč