SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L05-31SA-7

DigiKey Part Number
31-APX803L05-31SA-7TR-ND - Tape & Reel (TR)
31-APX803L05-31SA-7CT-ND - Cut Tape (CT)
31-APX803L05-31SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L05-31SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 658
Factory Stock: 93 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 Kč5,00 Kč
103,41600 Kč34,16 Kč
253,02440 Kč75,61 Kč
1002,58920 Kč258,92 Kč
2502,38044 Kč595,11 Kč
5002,25422 Kč1 127,11 Kč
1 0002,15091 Kč2 150,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,02308 Kč6 069,24 Kč
6 0001,96049 Kč11 762,94 Kč
9 0001,92914 Kč17 362,26 Kč
15 0001,89441 Kč28 416,15 Kč
21 0001,87410 Kč39 356,10 Kč
30 0001,85459 Kč55 637,70 Kč
75 0001,81257 Kč135 942,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00000 Kč
Unit Price with VAT:6,05000 Kč