
0679H9100-01 | |
|---|---|
DigiKey Part Number | 5923-0679H9100-01TR-ND - Tape & Reel (TR) 5923-0679H9100-01CT-ND - Cut Tape (CT) 5923-0679H9100-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H9100-01 |
Description | FUSE BRD MT 10A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H9100-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 25.7 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 5 | 7,53600 Kč | 37,68 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 50 | 5,77620 Kč | 288,81 Kč |
| 100 | 5,32780 Kč | 532,78 Kč |
| 250 | 4,79100 Kč | 1 197,75 Kč |
| 500 | 4,41924 Kč | 2 209,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,07570 Kč | 4 075,70 Kč |
| 2 000 | 3,75732 Kč | 7 514,64 Kč |
| 3 000 | 3,58201 Kč | 10 746,03 Kč |
| 5 000 | 3,37192 Kč | 16 859,60 Kč |
| 7 000 | 3,23972 Kč | 22 678,04 Kč |
| 10 000 | 3,10477 Kč | 31 047,70 Kč |
| 25 000 | 2,89175 Kč | 72 293,75 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |











