
APX358SG-13 | |
|---|---|
DigiKey Part Number | 31-APX358SG-13TR-ND - Tape & Reel (TR) 31-APX358SG-13CT-ND - Cut Tape (CT) 31-APX358SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX358SG-13 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | APX358SG-13 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 190µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358IDT | STMicroelectronics | 16 732 | 497-4945-1-ND | 12,10000 Kč | Similar |
| LMV358IYDT | STMicroelectronics | 3 817 | 497-10524-1-ND | 17,73000 Kč | Similar |
| LMV358LIDT | STMicroelectronics | 4 542 | 497-13054-1-ND | 15,64000 Kč | Similar |
| MCP6022-E/SN | Microchip Technology | 11 938 | MCP6022-E/SN-ND | 37,54000 Kč | Similar |
| MCP6022-I/SN | Microchip Technology | 3 425 | MCP6022-I/SN-ND | 37,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,49000 Kč | 104,90 Kč |
| 25 | 9,41840 Kč | 235,46 Kč |
| 100 | 8,23580 Kč | 823,58 Kč |
| 250 | 7,67148 Kč | 1 917,87 Kč |
| 500 | 7,33196 Kč | 3 665,98 Kč |
| 1 000 | 7,05250 Kč | 7 052,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,75718 Kč | 16 892,95 Kč |
| 5 000 | 6,57928 Kč | 32 896,40 Kč |
| 7 500 | 6,49020 Kč | 48 676,50 Kč |
| 12 500 | 6,39146 Kč | 79 893,25 Kč |
| 17 500 | 6,33378 Kč | 110 841,15 Kč |
| 25 000 | 6,27829 Kč | 156 957,25 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

