Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP7383-33Y-13

DigiKey Part Number
AP7383-33Y-13DITR-ND - Tape & Reel (TR)
AP7383-33Y-13DICT-ND - Cut Tape (CT)
AP7383-33Y-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7383-33Y-13
Description
IC REG LINEAR 3.3V 150MA SOT89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
-
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,11600 Kč41,16 Kč
253,65360 Kč91,34 Kč
1003,13290 Kč313,29 Kč
2502,88680 Kč721,70 Kč
5002,73772 Kč1 368,86 Kč
1 0002,61509 Kč2 615,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,48566 Kč6 214,15 Kč
5 0002,40759 Kč12 037,95 Kč
7 5002,36855 Kč17 764,12 Kč
12 5002,32523 Kč29 065,38 Kč
17 5002,29993 Kč40 248,77 Kč
25 0002,27558 Kč56 889,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč