
AP7375-50WR-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-50WR-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7375-50WR-7 |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40679 Kč | 7 220,37 Kč |
| 6 000 | 2,33442 Kč | 14 006,52 Kč |
| 9 000 | 2,29818 Kč | 20 683,62 Kč |
| 15 000 | 2,25804 Kč | 33 870,60 Kč |
| 21 000 | 2,23458 Kč | 46 926,18 Kč |
| 30 000 | 2,21202 Kč | 66 360,60 Kč |
| 75 000 | 2,16343 Kč | 162 257,25 Kč |
| Unit Price without VAT: | 2,40679 Kč |
|---|---|
| Unit Price with VAT: | 2,91222 Kč |





